ECEA2WGE010
vs
SH450M1R00B7FW1012
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
Compliance Temperature Grade
Other: -25C to +105C
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.037 mA
0.0235 mA
Manufacturer Series
NHE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
18 mA
19 mA
Surface Mount
NO
NO
Tan Delta
0.24
0.2
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
10 mm
Length
12 mm
Package Style
Radial
Packing Method
BULK
Compare ECEA2WGE010 with alternatives
Compare SH450M1R00B7FW1012 with alternatives