ECEA2APZ220(C) vs TC04RSME100VB22MF50 feature comparison

ECEA2APZ220(C) Panasonic Electronic Components

Buy Now Datasheet

TC04RSME100VB22MF50 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.022 mA 0.066 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 115 mA 135 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 6030 mΩ
Manufacturer Series SME
Packing Method TAPE

Compare ECEA2APZ220(C) with alternatives

Compare TC04RSME100VB22MF50 with alternatives