ECEA2AGE471B vs 100YXB470MCA16X31.5 feature comparison

ECEA2AGE471B Panasonic Electronic Components

Buy Now Datasheet

100YXB470MCA16X31.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.47 mA 0.47 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 880 mA 1130 mA
Surface Mount NO NO
Tan Delta 0.07 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series YXB

Compare ECEA2AGE471B with alternatives

Compare 100YXB470MCA16X31.5 with alternatives