ECEA1VKG330B
vs
UST1V330MDD1CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
1200 mΩ
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
190 mA
72 mA
Series
ECEA-KG(35V)
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Leakage Current
0.01155 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Packing Method
Bulk
Surface Mount
NO
Tan Delta
0.13
Terminal Shape
WIRE
Compare ECEA1VKG330B with alternatives
Compare UST1V330MDD1CA with alternatives