ECEA1EU222 vs UVK1E222MHT1TO feature comparison

ECEA1EU222 Panasonic Electronic Components

Buy Now Datasheet

UVK1E222MHT1TO Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.65 mA 1.65 mA
Manufacturer Series SU VK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1200 mA 1550 mA
Surface Mount NO NO
Tan Delta 0.18 0.2
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 4 1
HTS Code 8532.22.00
Packing Method AMMO PACK

Compare ECEA1EU222 with alternatives

Compare UVK1E222MHT1TO with alternatives