ECEA1EGE102
vs
UVY1E102MPR1TD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.25 mA
0.75 mA
Manufacturer Series
NHE
VY
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
720 mA
610 mA
Surface Mount
NO
NO
Tan Delta
0.14
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
HTS Code
8532.22.00
JESD-609 Code
e0
Packing Method
AMMO PACK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ECEA1EGE102 with alternatives
Compare UVY1E102MPR1TD with alternatives