ECEA1CU101 vs 724S-016/101M6.3X7 feature comparison

ECEA1CU101 Panasonic Electronic Components

Buy Now Datasheet

724S-016/101M6.3X7 Tecate Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP TECATE GROUP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.048 mA 0.016 mA
Manufacturer Series SU
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 180 mA 96 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
ESR 2800 mΩ

Compare ECEA1CU101 with alternatives

Compare 724S-016/101M6.3X7 with alternatives