ECEA1AFS472C vs EKMG100ETB472MK25S feature comparison

ECEA1AFS472C Panasonic Electronic Components

Buy Now Datasheet

EKMG100ETB472MK25S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.942 mA 1.41 mA
Manufacturer Series HFS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2100 mA 1260 mA
Surface Mount NO NO
Tan Delta 0.25 0.3
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 12.5 mm
JESD-609 Code e3
Length 25 mm
Package Style Radial
Packing Method TAPE
Terminal Finish Matte Tin (Sn)

Compare ECEA1AFS472C with alternatives

Compare EKMG100ETB472MK25S with alternatives