ECEA10T221 vs 510D227M010CG4C feature comparison

ECEA10T221 Panasonic Electronic Components

Buy Now Datasheet

510D227M010CG4C Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0044 mA 0.022 mA
Manufacturer Series 3H 510D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 250 mA 450 mA
Surface Mount NO NO
Tan Delta 0.17
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 723 mΩ

Compare ECEA10T221 with alternatives

Compare 510D227M010CG4C with alternatives