ECD-10-FREQ8-GA vs ECD-10-FREQ8-G3A feature comparison

ECD-10-FREQ8-GA Ecliptek Corporation

Buy Now Datasheet

ECD-10-FREQ8-G3A Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2 RESISTANCE WELD PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT-CUT CRYSTAL; TRAY AT-CUT CRYSTAL; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 3.999 MHz 3.999 MHz
Operating Frequency-Min 3.9 MHz 3.9 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 120 Ω 120 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ECD-10-FREQ8-GA with alternatives

Compare ECD-10-FREQ8-G3A with alternatives