ECD-10-5.000M-LA vs ECD-10-5.000M-LTR feature comparison

ECD-10-5.000M-LA Ecliptek Corporation

Buy Now Datasheet

ECD-10-5.000M-LTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2 RESISTANCE WELD PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT CRYSTAL; TRAY AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e0 e0
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 5 MHz 5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 75 Ω 75 Ω
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Total Weight 944
Category CO2 Kg 3.96
CO2 3738.24
Compliance Temperature Grade Commercial Extended: -20C to +70C
Candidate List Date 2017-07-07
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD

Compare ECD-10-5.000M-LA with alternatives

Compare ECD-10-5.000M-LTR with alternatives