ECCM9FA22-28.636M
vs
ECCM9EA22-28.636MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT; BULK
AT-CUT; TAPE AND REEL
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
22 pF
22 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
28.636 MHz
28.636 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare ECCM9FA22-28.636M with alternatives
Compare ECCM9EA22-28.636MTR with alternatives