ECCM7JA16-22.579M vs ECCM7HA16-22.579MTR feature comparison

ECCM7JA16-22.579M Ecliptek Corporation

Buy Now Datasheet

ECCM7HA16-22.579MTR Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT; BULK AT CUT; TR, 7 INCH
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 22.579 MHz 22.579 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ECCM7JA16-22.579M with alternatives

Compare ECCM7HA16-22.579MTR with alternatives