ECCM7HA10-24.576M vs ECCM7PA10-24.576MTR feature comparison

ECCM7HA10-24.576M Ecliptek Corporation

Buy Now Datasheet

ECCM7PA10-24.576MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT; BULK AT CUT; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.0015%
Frequency Tolerance 15 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ECCM7HA10-24.576M with alternatives

Compare ECCM7PA10-24.576MTR with alternatives