ECCM7FA18-32.768M vs ECCM7PA18-32.768MTR feature comparison

ECCM7FA18-32.768M Ecliptek Corporation

Buy Now Datasheet

ECCM7PA18-32.768MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.0015%
Frequency Tolerance 30 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32.768 MHz 32.768 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ECCM7FA18-32.768M with alternatives

Compare ECCM7PA18-32.768MTR with alternatives