ECCM61J-S-FREQ1TR vs ECCM61J-10-FREQ1TR feature comparison

ECCM61J-S-FREQ1TR Ecliptek Corporation

Buy Now Datasheet

ECCM61J-10-FREQ1TR Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -10C to +60C Commercial Extended: -10C to +60C
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 15.999 MHz 15.999 MHz
Operating Frequency-Min 9.216 MHz 9.216 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
Load Capacitance 10 pF

Compare ECCM61J-S-FREQ1TR with alternatives

Compare ECCM61J-10-FREQ1TR with alternatives