ECCM61-S-FREQ1TR
vs
ECCM61J-FREQ1TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.005%
|
Frequency Tolerance |
50 ppm
|
30 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
15.999 MHz
|
15.999 MHz
|
Operating Frequency-Min |
9.216 MHz
|
9.216 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch)
|
L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Load Capacitance |
|
18 pF
|
|
|
|
Compare ECCM61-S-FREQ1TR with alternatives
Compare ECCM61J-FREQ1TR with alternatives