ECCM5B4DF-25.000M
vs
ECCM5B4DB-25.000MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT CUT; BULK
AT CUT; TAPE AND REEL
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
15 ppm
15 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare ECCM5B4DF-25.000M with alternatives
Compare ECCM5B4DB-25.000MTR with alternatives