ECCM5A6EES-27.1727MTR
vs
ECCM5A6EBS-27.1727MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
AT-CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27.1727 MHz
27.1727 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare ECCM5A6EES-27.1727MTR with alternatives
Compare ECCM5A6EBS-27.1727MTR with alternatives