ECCM5A5FB-S-26.000M vs ECCM5A5FD-S-26.000MTR feature comparison

ECCM5A5FB-S-26.000M Ecliptek Corporation

Buy Now Datasheet

ECCM5A5FD-S-26.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT CUT CRYSTAL; BULK AT CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 5 ppm 5 ppm
JESD-609 Code e4 e4
Manufacturer Series ECCM5A ECCM5A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish GOLD (39) OVER NICKEL (350) GOLD (39) OVER NICKEL (350)
Base Number Matches 1 1

Compare ECCM5A5FB-S-26.000M with alternatives

Compare ECCM5A5FD-S-26.000MTR with alternatives