ECCM5A5EF-S-28.000MTR
vs
ECCM5A5EAS-28.000M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
AT-CUT CRYSTAL; BULK
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
5 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
ECCM5A
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
28 MHz
|
28 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Physical Dimension |
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
|
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD (39) OVER NICKEL (350)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.60.00.60
|
|
|
|
Compare ECCM5A5EF-S-28.000MTR with alternatives
Compare ECCM5A5EAS-28.000M with alternatives