ECCM5A5EC-S-28.000MTR vs ECCM5A5EA-S-28.000M feature comparison

ECCM5A5EC-S-28.000MTR Ecliptek Corporation

Buy Now Datasheet

ECCM5A5EA-S-28.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; BULK
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 5 ppm 5 ppm
JESD-609 Code e4 e4
Manufacturer Series ECCM5A ECCM5A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 28 MHz 28 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish GOLD (39) OVER NICKEL (350) GOLD (39) OVER NICKEL (350)
Base Number Matches 1 1

Compare ECCM5A5EC-S-28.000MTR with alternatives

Compare ECCM5A5EA-S-28.000M with alternatives