ECCM5A4FFS-26.460937M vs ECCM5A4FCS-26.460937M feature comparison

ECCM5A4FFS-26.460937M Ecliptek Corporation

Buy Now Datasheet

ECCM5A4FCS-26.460937M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26.460937 MHz 26.460937 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ECCM5A4FFS-26.460937M with alternatives

Compare ECCM5A4FCS-26.460937M with alternatives