ECCM5A4FES-26.460937MTR
vs
ECCM5A4FES-26.460937M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT CRYSTAL; TAPE AND REEL
|
AT-CUT CRYSTAL; BULK
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
26.460937 MHz
|
26.460937 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
|
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
2
|
4
|
|
|
|
Compare ECCM5A4FES-26.460937MTR with alternatives
Compare ECCM5A4FES-26.460937M with alternatives