ECCM5A4DF-10-31.556M
vs
ECCM5A4DA10-31.556MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Additional Feature
AT CUT CRYSTAL; BULK
AT-CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
4 ppm
15 ppm
JESD-609 Code
e4
e4
Load Capacitance
10 pF
10 pF
Manufacturer Series
ECCM5A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
31.556 MHz
31.556 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD (39) OVER NICKEL (350)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
HTS Code
8541.60.00.60
Total Weight
68
CO2
269.28
Compliance Temperature Grade
Commercial Extended: -10C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Compare ECCM5A4DF-10-31.556M with alternatives
Compare ECCM5A4DA10-31.556MTR with alternatives