ECCM5A4DE-10-12.000M vs ECCM5A4DE10-12.000MTR feature comparison

ECCM5A4DE-10-12.000M Ecliptek Corporation

Buy Now Datasheet

ECCM5A4DE10-12.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT CUT CRYSTAL; BULK AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 4 ppm 15 ppm
JESD-609 Code e4 e4
Load Capacitance 10 pF 10 pF
Manufacturer Series ECCM5A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish GOLD (39) OVER NICKEL (350) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
HTS Code 8541.60.00.50

Compare ECCM5A4DE-10-12.000M with alternatives

Compare ECCM5A4DE10-12.000MTR with alternatives