ECCM5A4DDS-10.000M vs ECCM5A4DFS-10.000M feature comparison

ECCM5A4DDS-10.000M Ecliptek Corporation

Buy Now Datasheet

ECCM5A4DFS-10.000M Ecliptek Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
ECLIPTEK CORP ECLIPTEK CORP
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
compliant compliant
8541.60.00.50 8541.60.00.50
AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
3 PPM/YEAR 3 PPM/YEAR
SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
100 µW 100 µW
0.002% 0.002%
15 ppm 15 ppm
e4 e4
SURFACE MOUNT SURFACE MOUNT
10 MHz 10 MHz
70 °C 85 °C
-10 °C -40 °C
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
60 Ω 60 Ω
YES YES
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare ECCM5A4DDS-10.000M with alternatives

Compare ECCM5A4DFS-10.000M with alternatives