ECCM5A4DD10-12.000M vs ECCM5A4DE-10-12.000MTR feature comparison

ECCM5A4DD10-12.000M Ecliptek Corporation

Buy Now Datasheet

ECCM5A4DE-10-12.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK AT CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 4 ppm
JESD-609 Code e4 e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) GOLD (39) OVER NICKEL (350)
Base Number Matches 4 2
Manufacturer Series ECCM5A

Compare ECCM5A4DD10-12.000M with alternatives

Compare ECCM5A4DE-10-12.000MTR with alternatives