ECCM5A4DD-10-31.556MTR
vs
ECCM5A4DD10-31.556M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
AT-CUT CRYSTAL; BULK
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
4 ppm
15 ppm
JESD-609 Code
e4
e4
Load Capacitance
10 pF
10 pF
Manufacturer Series
ECCM5A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
31.556 MHz
31.556 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD (39) OVER NICKEL (350)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
HTS Code
8541.60.00.60
Compare ECCM5A4DD-10-31.556MTR with alternatives
Compare ECCM5A4DD10-31.556M with alternatives