ECCM2QA12-48.000M
vs
ECCM2QA12-48.000MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT CUT; BULK
AT CUT; TAPE AND REEL
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
10 ppm
10 ppm
JESD-609 Code
e4
e4
Load Capacitance
12 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
3
1
Compare ECCM2QA12-48.000M with alternatives
Compare ECCM2QA12-48.000MTR with alternatives