ECCM1DT-54.84625M vs ECCM1CT-54.84625MTR feature comparison

ECCM1DT-54.84625M Ecliptek Corporation

Buy Now Datasheet

ECCM1CT-54.84625MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 50 µW 50 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 54.84625 MHz 54.84625 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ECCM1DT-54.84625M with alternatives

Compare ECCM1CT-54.84625MTR with alternatives