ECCM1AT-50-35.328M vs ECCM1BT-50-35.328MTR feature comparison

ECCM1AT-50-35.328M Ecliptek Corporation

Buy Now Datasheet

ECCM1BT-50-35.328MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 50 µW 50 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 50 pF 50 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 35.328 MHz 35.328 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ECCM1AT-50-35.328M with alternatives

Compare ECCM1BT-50-35.328MTR with alternatives