ECC25DRES-S93
vs
ECC25DREH-S93
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.33 inch
|
0.33 inch
|
Body Depth |
0.431 inch
|
0.431 inch
|
Body Length |
3.375 inch
|
3.375 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .115-.125
|
HOLE .115-.125
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.225 inch
|
0.225 inch
|
Total Number of Contacts |
50
|
50
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ECC25DRES-S93 with alternatives
Compare ECC25DREH-S93 with alternatives