ECC18DJBN-S1136 vs 50111-01858-001 feature comparison

ECC18DJBN-S1136 Sullins Connector Solutions

Buy Now Datasheet

50111-01858-001 Aces Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ACES ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.248 inch
Body Depth 0.55 inch 0.112 inch
Body Length 2.056 inch 0.449 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE CENTRONIC
Filter Feature NO NO
Insertion Force-Max 177.92 N .834 N
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.7912 mm
Plating Thickness 30u inch 10u inch
Reference Standard UL UL
Terminal Length 0.19 inch
Terminal Pitch 2.54 mm 0.7874 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 36 18
Withdrawl Force-Min 44.48 N .1112 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option FITTING NAIL
Body/Shell Style RECEPTACLE
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 250VAC V
Durability 30 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A

Compare ECC18DJBN-S1136 with alternatives

Compare 50111-01858-001 with alternatives