ECC13DTKI vs RZM25DSAS feature comparison

ECC13DTKI Sullins Connector Solutions

Buy Now Datasheet

RZM25DSAS Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2019-07-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.01
Body Breadth 0.37 inch
Body Depth 0.61 inch 0.431 inch
Body Length 2.135 inch 4.839 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.156 inch
Mating Contact Row Spacing 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .125-.137
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.9624 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.19 inch 0.27 inch
Terminal Pitch 2.54 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 50
Base Number Matches 1 1
Pbfree Code No
Additional Feature 0.265 CARD INSERTION DEPTH
Board Mounting Option HOLE .125-.137
Body/Shell Style RECEPTACLE
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 1800VDC V
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLUE-GREEN
Withdrawl Force-Min .139 N

Compare ECC13DTKI with alternatives

Compare RZM25DSAS with alternatives