ECC-036-RC100-95
vs
ACM18DSSH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.366 inch
0.37 inch
Body Depth
0.763 inch
0.55 inch
Body Length
2.06 inch
3.656 inch
Body/Shell Style
PLUG
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Material
BRASS
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
5.08 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
0.25 inch
Terminal Pitch
2.54 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
Base Number Matches
1
1
Board Mounting Option
HOLE .120- .126
Contact Finish Mating
AU ON NI
Durability
500 Cycles
Insertion Force-Max
2.224 N
Plating Thickness
30u inch
Withdrawl Force-Min
.278 N
Compare ECC-036-RC100-95 with alternatives
Compare ACM18DSSH with alternatives