ECASD40D337M4R5KA0 vs SPCX331M02R feature comparison

ECASD40D337M4R5KA0 Murata Manufacturing Co Ltd

Buy Now Datasheet

SPCX331M02R Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description CHIP , 2917
Reach Compliance Code compliant compliant
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 4.5 mΩ 15 mΩ
Height 1.9 mm 1.9 mm
Leakage Current 0.066 mA 0.066 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 13 Inch TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2 V 2 V
Ripple Current 4000 mA 2700 mA
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Cornell Dubilier
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Tan Delta 0.1
Terminal Finish Tin (Sn)

Compare ECASD40D337M4R5KA0 with alternatives

Compare SPCX331M02R with alternatives