ECA2AMH4R7I vs SE-K100M4R70A1FQ511 feature comparison

ECA2AMH4R7I Panasonic Electronic Components

Buy Now Datasheet

SE-K100M4R70A1FQ511 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0047 mA 0.0194 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 30 mA 20 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Diameter 5 mm
Length 11 mm
Package Style Radial

Compare ECA2AMH4R7I with alternatives

Compare SE-K100M4R70A1FQ511 with alternatives