ECA2AHG471(I) vs EKMG101EFM471MLN3S feature comparison

ECA2AHG471(I) Panasonic Electronic Components

Buy Now Datasheet

EKMG101EFM471MLN3S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.47 mA 1.41 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 715 mA 715 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Diameter 16 mm
Length 31.5 mm
Package Style Snap-in

Compare ECA2AHG471(I) with alternatives

Compare EKMG101EFM471MLN3S with alternatives