ECA1VHG471 vs NRWS471M35V10X16F1YF feature comparison

ECA1VHG471 Panasonic Electronic Components

Buy Now Datasheet

NRWS471M35V10X16F1YF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
PANASONIC CORP NIC COMPONENTS CORP
RADIAL LEADED ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
30 Weeks, 1 Day
Panasonic
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
e2
0.1645 mA
16 mm 16 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
AEC-Q200
460 mA 650 mA
NO NO
0.14
TIN COPPER
5 mm 2.5 mm
WIRE WIRE
1 1
180 mΩ

Compare ECA1VHG471 with alternatives

Compare NRWS471M35V10X16F1YF with alternatives