ECA1HTE331 vs SX50M330B3SL1030 feature comparison

ECA1HTE331 Panasonic Electronic Components

Buy Now Datasheet

SX50M330B3SL1030 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.165 mA 0.165 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 293 mA 1070 mA
Surface Mount NO NO
Tan Delta 0.15 0.08
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Diameter 10 mm
ESR 110 mΩ
Length 30 mm
Package Style Radial
Packing Method BULK

Compare ECA1HTE331 with alternatives

Compare SX50M330B3SL1030 with alternatives