ECA1HFG101 vs NRWP101M50V8X11.5F feature comparison

ECA1HFG101 Panasonic Electronic Components

Buy Now Datasheet

NRWP101M50V8X11.5F NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
PANASONIC CORP NIC COMPONENTS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.05 mA 0.05 mA
11.5 mm 11.5 mm
HFG
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
POLARIZED POLARIZED
20% 20%
50 V 50 V
325 mA 200 mA
ECA(50 VOLT,FG)
NO NO
0.1 0.12
Tin (Sn) Matte Tin (Sn)
3.5 mm 3.5 mm
WIRE WIRE
1 1
Yes
19 Weeks
1990 mΩ
No
BULK

Compare ECA1HFG101 with alternatives

Compare NRWP101M50V8X11.5F with alternatives