ECA1HEN470(I) vs SB50M47A2S-611 feature comparison

ECA1HEN470(I) Panasonic Electronic Components

Buy Now Datasheet

SB50M47A2S-611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0735 mA 0.0047 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 140 mA 90 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Diameter 6 mm
ESR 3390 mΩ
Length 11 mm
Package Style Radial

Compare ECA1HEN470(I) with alternatives

Compare SB50M47A2S-611 with alternatives