ECA1EKF150C vs USF1E150MDH1CA feature comparison

ECA1EKF150C Panasonic Electronic Components

Buy Now Datasheet

USF1E150MDH1CA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 490 mΩ
JESD-609 Code e3 e0
Leakage Current 0.0037 mA 0.00375 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 155 mA 110 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00

Compare ECA1EKF150C with alternatives

Compare USF1E150MDH1CA with alternatives