EC5620TTS-8.000M
vs
540CAA8M00000BBG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ABRACON LLC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
SMD, 4 PIN
|
CLCC, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE
|
Fall Time-Max |
|
1.5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
8 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
CMOS
|
Output Load |
|
5 pF
|
Physical Dimension |
|
5.0mm x 3.2mm x 1.33mm
|
Rise Time-Max |
|
1.5 ns
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare EC5620TTS-8.000M with alternatives
Compare 540CAA8M00000BBG with alternatives