EC4SMF-S-FREQ6
vs
EC4SMF-S-FREQ6-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code
not_compliant
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT; BULK
AT CUT CRYSTAL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
15 ppm
15 ppm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
14.999 MHz
14.999 MHz
Operating Frequency-Min
10 MHz
10 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Physical Dimension
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
L12.5XB4.95XH4 (mm)
Series Resistance
70 Ω
70 Ω
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
SILVER
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Series
EC4SM
Compare EC4SMF-S-FREQ6 with alternatives
Compare EC4SMF-S-FREQ6-TR with alternatives