EC4SM1D-FREQ4 vs EC4SMB-T-S-FREQ2-TR feature comparison

EC4SM1D-FREQ4 Ecliptek Corporation

Buy Now Datasheet

EC4SMB-T-S-FREQ2-TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL SERIES - 3RD OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.01%
Frequency Tolerance 30 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 8.999 MHz 60 MHz
Operating Frequency-Min 8 MHz 30 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L12.5XB4.95XH4 (mm) L12.5XB4.95XH4 (mm)
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 2 1
Series Resistance 100 Ω

Compare EC4SM1D-FREQ4 with alternatives

Compare EC4SMB-T-S-FREQ2-TR with alternatives