EC3SMJ-FREQ7TR vs EC3SM1J-FREQ7TR feature comparison

EC3SMJ-FREQ7TR Ecliptek Corporation

Buy Now Datasheet

EC3SM1J-FREQ7TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code not_compliant unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT; TAPE AND REEL AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 15.999 MHz 15.999 MHz
Operating Frequency-Min 15 MHz 15 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Physical Dimension L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) L12.5XB4.85XH5.18 (mm)
Series Resistance 60 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 2 1

Compare EC3SMJ-FREQ7TR with alternatives

Compare EC3SM1J-FREQ7TR with alternatives