EC3SMJ-FREQ7-TR
vs
EC3SMJ-FREQ7TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
AT CUT CRYSTAL
|
AT CUT; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Manufacturer Series |
EC3SM
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
15.999 MHz
|
15.999 MHz
|
Operating Frequency-Min |
15 MHz
|
15 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L12.5XB4.95XH4 (mm)
|
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
Silver (Ag)
|
Base Number Matches |
1
|
1
|
Package Description |
|
RESISTANCE WELD SEAL, SMD, 4 PIN
|
HTS Code |
|
8541.60.00.80
|
Series Resistance |
|
60 Ω
|
|
|
|
Compare EC3SMJ-FREQ7-TR with alternatives
Compare EC3SMJ-FREQ7TR with alternatives