EC3SMG-FREQ4 vs EC3SM1FREQ4 feature comparison

EC3SMG-FREQ4 Ecliptek Corporation

Buy Now Datasheet

EC3SM1FREQ4 Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code not_compliant unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT; BULK AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.01%
Frequency Tolerance 15 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 8.999 MHz 8.999 MHz
Operating Frequency-Min 8 MHz 8 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) L12.5XB4.85XH5.18 (mm)
Series Resistance 90 Ω
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 1 1

Compare EC3SMG-FREQ4 with alternatives

Compare EC3SM1FREQ4 with alternatives